680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLS680MEFC8X16

DigiKey Part Number
1189-2571-ND
Manufacturer
Manufacturer Product Number
16ZLS680MEFC8X16
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLS680MEFC8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
48 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,308
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.33800$33.38
50$2.48620$124.31
100$2.21650$221.65
500$1.75184$875.92
1,000$1.60508$1,605.08
3,000$1.42147$4,264.41
5,000$1.35280$6,764.00
Manufacturers Standard Package