ZLS Series 10x25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLS1800MEFC10X23

DigiKey Part Number
1189-2576-ND
Manufacturer
Manufacturer Product Number
16ZLS1800MEFC10X23
Description
CAP ALUM 1800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLS1800MEFC10X23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.48000$8.48
10$5.35900$53.59
50$4.06660$203.33
100$3.65580$365.58
500$2.94854$1,474.27
1,000$2.72553$2,725.53
3,000$2.44680$7,340.40
5,000$2.34260$11,713.00
Manufacturers Standard Package