16ZLG680MEFC8X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.69174
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.42043
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.67587
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,545
Unit Price: $6.08000
Datasheet

Direct


Chemi-Con
In Stock: 387
Unit Price: $5.84000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 348
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 98
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 771
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,002
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 786
Unit Price: $6.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.15000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLG680MEFC8X20

DigiKey Part Number
16ZLG680MEFC8X20-ND
Manufacturer
Manufacturer Product Number
16ZLG680MEFC8X20
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLG680MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.67587$1,675.87
Manufacturers Standard Package