
16ZL680MEFCTA8X20 | |
---|---|
DigiKey Part Number | 16ZL680MEFCTA8X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZL680MEFCTA8X20 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZL680MEFCTA8X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 687.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |