
16YXS3300MEFC12.5X30 | |
---|---|
DigiKey Part Number | 1189-16YXS3300MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS3300MEFC12.5X30 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.016 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.96500 | $79.65 |
50 | $6.13200 | $306.60 |
100 | $5.55310 | $555.31 |
600 | $4.46760 | $2,680.56 |
1,200 | $4.16845 | $5,002.14 |
3,000 | $3.84932 | $11,547.96 |
5,400 | $3.68222 | $19,883.99 |