1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXS1500MEFC10X23

DigiKey Part Number
1189-16YXS1500MEFC10X23-ND
Manufacturer
Manufacturer Product Number
16YXS1500MEFC10X23
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.146 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.89000$7.89
10$4.81800$48.18
50$3.79340$189.67
100$3.40620$340.62
500$2.73974$1,369.87
1,000$2.52943$2,529.43
3,000$2.26659$6,799.77
5,000$2.16832$10,841.60
Manufacturers Standard Package