
16YXS1500MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-16YXS1500MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS1500MEFC10X20 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.032 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.35700 | $43.57 |
| 50 | $3.37420 | $168.71 |
| 100 | $3.02470 | $302.47 |
| 500 | $2.42090 | $1,210.45 |
| 1,000 | $2.27472 | $2,274.72 |
| 3,000 | $1.99232 | $5,976.96 |
| 5,000 | $1.90326 | $9,516.30 |

