16YXG680MEFCTA8X20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $1.44476
Datasheet

Direct


Nichicon
In Stock: 1,000
Unit Price: $7.15000
Datasheet

Upgrade


Würth Elektronik
In Stock: 121
Unit Price: $4.77000
Datasheet

Upgrade


Würth Elektronik
In Stock: 771
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.00000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG680MEFCTA8X20

DigiKey Part Number
16YXG680MEFCTA8X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXG680MEFCTA8X20
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG680MEFCTA8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
577.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.42043$1,420.43
Manufacturers Standard Package