16YXG470MEFCTA8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.15972
Datasheet

Upgrade


Rubycon
In Stock: 33,048
Unit Price: $3.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.02621
Datasheet

Upgrade


Rubycon
In Stock: 1,306
Unit Price: $4.11000
Datasheet
YXG/672D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG470MEFCTA8X11.5

DigiKey Part Number
16YXG470MEFCTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXG470MEFCTA8X11.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG470MEFCTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.91040$1,820.80
Manufacturers Standard Package