16YXG220MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 49
Unit Price: $3.13000
Datasheet

Upgrade


Rubycon
In Stock: 7,851
Unit Price: $3.13000
Datasheet

Upgrade


Rubycon
In Stock: 575
Unit Price: $4.03000
Datasheet

Upgrade


Rubycon
In Stock: 3,063
Unit Price: $3.95000
Datasheet

Upgrade


Rubycon
In Stock: 61,831
Unit Price: $3.70000
Datasheet

Upgrade


Rubycon
In Stock: 2,577
Unit Price: $4.61000
Datasheet

Upgrade


Rubycon
In Stock: 2,825
Unit Price: $4.61000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.90332
Datasheet

Upgrade


Chemi-Con
In Stock: 579
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 6,154
Unit Price: $3.62000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.19535
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.19535
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.39794
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.39794
Datasheet
YXG/672D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG220MEFC8X11.5

DigiKey Part Number
1189-16YXG220MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
16YXG220MEFC8X11.5
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG220MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.92470$1,849.40
Manufacturers Standard Package