TZV Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TZV100M6.3X8

DigiKey Part Number
1189-2423-2-ND - Tape & Reel (TR)
1189-2423-1-ND - Cut Tape (CT)
1189-2423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TZV100M6.3X8
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16TZV100M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.59500$25.95
50$1.92140$96.07
100$1.70710$170.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.29597$1,166.37
1,800$1.19142$2,144.56
2,700$1.13859$3,074.19
4,500$1.07967$4,858.51
6,300$1.04504$6,583.75
9,000$1.01158$9,104.22
10,800$0.99567$10,753.24
21,600$0.94180$20,342.88
22,500$0.93893$21,125.92
Manufacturers Standard Package