
16TKV220M6.3X8 | |
---|---|
DigiKey Part Number | 1189-4097-2-ND - Tape & Reel (TR) 1189-4097-1-ND - Cut Tape (CT) 1189-4097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TKV220M6.3X8 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TKV220M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.52400 | $45.24 |
50 | $3.41740 | $170.87 |
100 | $3.06680 | $306.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $2.40554 | $2,164.99 |
1,800 | $2.23449 | $4,022.08 |
2,700 | $2.14809 | $5,799.84 |
4,500 | $2.05182 | $9,233.19 |
6,300 | $1.99522 | $12,569.89 |
9,000 | $1.94056 | $17,465.04 |
10,800 | $1.91458 | $20,677.46 |
21,600 | $1.82661 | $39,454.78 |
22,500 | $1.82192 | $40,993.20 |