
16THV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2047-2-ND - Tape & Reel (TR) 1189-2047-1-ND - Cut Tape (CT) 1189-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16THV100M8X10.5 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16THV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.92200 | $39.22 |
| 50 | $2.94500 | $147.25 |
| 100 | $2.63500 | $263.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.20122 | $1,100.61 |
| 1,000 | $2.02479 | $2,024.79 |
| 1,500 | $1.93578 | $2,903.67 |
| 2,500 | $1.83642 | $4,591.05 |
| 3,500 | $1.77803 | $6,223.10 |
| 5,000 | $1.72160 | $8,608.00 |
| 6,000 | $1.69477 | $10,168.62 |
| 12,000 | $1.60394 | $19,247.28 |
| 12,500 | $1.59911 | $19,988.88 |

