
16THV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2046-2-ND - Tape & Reel (TR) 1189-2046-1-ND - Cut Tape (CT) 1189-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16THV100M6.3X8 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16THV100M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.12780 | $106.39 |
| 100 | $1.89340 | $189.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.44552 | $1,300.97 |
| 1,800 | $1.33147 | $2,396.65 |
| 2,700 | $1.27379 | $3,439.23 |
| 4,500 | $1.21116 | $5,450.22 |
| 6,300 | $1.05894 | $6,671.32 |
| 9,000 | $1.05580 | $9,502.20 |

