16ST226MD35750 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 924
Unit Price: $101.42000
Datasheet
PML CAP ST SERIES 5.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ST226MD35750

DigiKey Part Number
1189-1796-2-ND - Tape & Reel (TR)
1189-1796-1-ND - Cut Tape (CT)
1189-1796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16ST226MD35750
Description
CAP FILM 22UF 20% 16VDC 2220
Customer Reference
Detailed Description
22 µF Film Capacitor 16V Acrylic, Metallized 2220 (5750 Metric)
EDA/CAD Models
16ST226MD35750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes