
16PK10000MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-16PK10000MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 16PK10000MEFC16X31.5 |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK10000MEFC16X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.059 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $14.80700 | $148.07 |
| 50 | $11.66800 | $583.40 |
| 200 | $9.85595 | $1,971.19 |
| 600 | $8.82660 | $5,295.96 |
| 1,000 | $8.44175 | $8,441.75 |
| 2,600 | $7.84919 | $20,407.89 |
| 5,000 | $7.52292 | $37,614.60 |

