
16MXG15000MEFCSN25X30 | |
---|---|
DigiKey Part Number | 1189-3863-ND |
Manufacturer | |
Manufacturer Product Number | 16MXG15000MEFCSN25X30 |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MXG15000MEFCSN25X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.082 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.54000 | $64.54 |
10 | $45.45600 | $454.56 |
50 | $37.56040 | $1,878.02 |
200 | $33.00740 | $6,601.48 |
600 | $30.42627 | $18,255.76 |
1,000 | $29.46197 | $29,461.97 |
2,600 | $27.97803 | $72,742.88 |