
6.3JZV220M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-6.3JZV220M6.3X6.1TR-ND - Tape & Reel (TR) 1189-6.3JZV220M6.3X6.1CT-ND - Cut Tape (CT) 1189-6.3JZV220M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV220M6.3X6.1 |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV220M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.02600 | $30.26 |
| 50 | $2.24940 | $112.47 |
| 100 | $2.00360 | $200.36 |
| 500 | $1.57984 | $789.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51498 | $1,514.98 |
| 2,000 | $1.39844 | $2,796.88 |
| 3,000 | $1.33961 | $4,018.83 |
| 5,000 | $1.27402 | $6,370.10 |
| 7,000 | $1.23547 | $8,648.29 |
| 10,000 | $1.19821 | $11,982.10 |
| 12,000 | $1.18050 | $14,166.00 |
| 24,000 | $1.12055 | $26,893.20 |
| 25,000 | $1.11735 | $27,933.75 |

