160NXA0.47MEFC5X11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160NXA0.47MEFC5X11

DigiKey Part Number
160NXA0.47MEFC5X11-ND
Manufacturer
Manufacturer Product Number
160NXA0.47MEFC5X11
Description
CAP ALUM 0.47UF 20% 160V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$0.62248$1,867.44
Manufacturers Standard Package