
160BXG68MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-160BXG68MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG68MEFC12.5X20 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.67600 | $66.76 |
| 50 | $5.10220 | $255.11 |
| 100 | $4.60650 | $460.65 |
| 500 | $3.75048 | $1,875.24 |
| 1,000 | $3.48090 | $3,480.90 |
| 3,000 | $3.14387 | $9,431.61 |
| 5,000 | $3.01788 | $15,089.40 |

