
160BXC10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-160BXC10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 160BXC10MEFC10X16 |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXC10MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.22280 | $161.14 |
| 100 | $2.88660 | $288.66 |
| 500 | $2.30564 | $1,152.82 |
| 1,000 | $2.12254 | $2,122.54 |
| 3,000 | $1.89349 | $5,680.47 |
| 5,000 | $1.80786 | $9,039.30 |

