ZLS Series 8x17.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLS1000MEFC8X16

DigiKey Part Number
1189-2560-ND
Manufacturer
Manufacturer Product Number
10ZLS1000MEFC8X16
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLS1000MEFC8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
726 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
48 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.29300$32.93
50$2.45640$122.82
100$2.19050$219.05
500$1.72988$864.94
1,000$1.58466$1,584.66
3,000$1.40284$4,208.52
5,000$1.33485$6,674.25
Manufacturers Standard Package