16ZLK560M10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $4.60000
Datasheet
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLK560M10X12.5

DigiKey Part Number
16ZLK560M10X12.5-ND
Manufacturer
Manufacturer Product Number
16ZLK560M10X12.5
Description
CAP ALUM 560UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLK560M10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
657 mA @ 120 Hz
Ripple Current @ High Frequency
2.19 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes