ZLH Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLH1000MEFCT78X16

DigiKey Part Number
1189-4233-1-ND - Cut Tape (CT)
1189-4233-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLH1000MEFCT78X16
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLH1000MEFCT78X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.66900$26.69
50$1.97720$98.86
100$1.75800$175.80
500$1.37896$689.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.07934$1,079.34
2,000$0.99403$1,988.06
3,000$0.95094$2,852.82
5,000$0.90291$4,514.55
7,000$0.87467$6,122.69
10,000$0.85181$8,518.10
Manufacturers Standard Package