10ZLG1200MEFC10X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 920
Unit Price: $8.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $7.55000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.56183
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.93974
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 382
Unit Price: $8.95000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.72386
Datasheet

Upgrade


Nichicon
In Stock: 994
Unit Price: $9.44000
Datasheet

Upgrade


Nichicon
In Stock: 642
Unit Price: $8.46000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.07736
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.17855
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.80666
Datasheet
ZLG SERIES 10x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLG1200MEFC10X20

DigiKey Part Number
10ZLG1200MEFC10X20-ND
Manufacturer
Manufacturer Product Number
10ZLG1200MEFC10X20
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLG1200MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.308 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.02861$2,028.61
Manufacturers Standard Package