1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXF1000MEFCT810X20

DigiKey Part Number
1189-3709-1-ND - Cut Tape (CT)
1189-3709-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXF1000MEFCT810X20
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXF1000MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
78 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.08300$30.83
50$2.29700$114.85
100$2.04720$204.72
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.69298$846.49
1,000$1.55025$1,550.25
1,500$1.47817$2,217.26
2,500$1.39779$3,494.48
3,500$1.35051$4,726.79
5,000$1.30485$6,524.25
6,000$1.28313$7,698.78
12,000$1.20960$14,515.20
12,500$1.20569$15,071.12
Manufacturers Standard Package