
10YXS8200MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-10YXS8200MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS8200MEFC18X25 |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.198 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $12.85800 | $128.58 |
| 50 | $10.09100 | $504.55 |
| 100 | $9.21710 | $921.71 |
| 500 | $7.71522 | $3,857.61 |
| 1,000 | $7.24257 | $7,242.57 |
| 2,500 | $6.73834 | $16,845.85 |
| 5,000 | $6.43132 | $32,156.60 |

