
10YXS4700MEFC12.5X30 | |
---|---|
DigiKey Part Number | 1189-10YXS4700MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS4700MEFC12.5X30 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.016 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $8.72000 | $87.20 |
50 | $6.73640 | $336.82 |
100 | $6.11060 | $611.06 |
600 | $4.93742 | $2,962.45 |
1,200 | $4.61410 | $5,536.92 |
3,000 | $4.26920 | $12,807.60 |
5,400 | $4.08861 | $22,078.49 |