1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXS1500MEFC10X20

DigiKey Part Number
1189-10YXS1500MEFC10X20-ND
Manufacturer
Manufacturer Product Number
10YXS1500MEFC10X20
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.032 A @ 120 Hz
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Impedance
37 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.20100$42.01
50$3.15700$157.85
100$2.82740$282.74
500$2.25648$1,128.24
1,000$2.07650$2,076.50
3,000$1.85134$5,554.02
5,000$1.76716$8,835.80
Manufacturers Standard Package