
10TWL100MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-10TWL100MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 10TWL100MEFC6.3X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TWL100MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF100MEFC6.3X11 | Rubycon | 464 | 1189-1856-ND | $2.63000 | Upgrade |
| 25ZLG100MEFC6.3X11 | Rubycon | 2,002 | 1189-3994-ND | $2.96000 | Upgrade |
| 35PK100MEFC6.3X11 | Rubycon | 1,927 | 1189-1266-ND | $1.89000 | Upgrade |
| 35YXJ100M6.3X11 | Rubycon | 52,558 | 1189-2260-ND | $2.47000 | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 122,154 | 1189-1300-ND | $2.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71000 | $17.10 |
| 50 | $1.24300 | $62.15 |
| 100 | $1.09590 | $109.59 |
| 500 | $0.84106 | $420.53 |
| 2,000 | $0.69320 | $1,386.40 |
| 4,000 | $0.63731 | $2,549.24 |
| 6,000 | $0.60909 | $3,654.54 |

