
10JZV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-10JZV1000M10X10.5TR-ND - Tape & Reel (TR) 1189-10JZV1000M10X10.5CT-ND - Cut Tape (CT) 1189-10JZV1000M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10JZV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10JZV1000M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.67300 | $56.73 |
| 50 | $4.31620 | $215.81 |
| 100 | $3.88790 | $388.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.29978 | $1,649.89 |
| 1,000 | $3.05618 | $3,056.18 |
| 1,500 | $2.93316 | $4,399.74 |
| 2,500 | $2.79603 | $6,990.07 |
| 3,500 | $2.71544 | $9,504.04 |
| 5,000 | $2.63757 | $13,187.85 |
| 6,000 | $2.60057 | $15,603.42 |
| 12,000 | $2.47525 | $29,703.00 |
| 12,500 | $2.46857 | $30,857.13 |

