100YXF470MEFC16X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 36,074
Unit Price: $19.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $24.14000
Datasheet

Direct


Chemi-Con
In Stock: 915
Unit Price: $15.03000
Datasheet

Direct


Chemi-Con
In Stock: 72
Unit Price: $22.66000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $19.46000
Datasheet
YXF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF470MEFC16X31.5

DigiKey Part Number
100YXF470MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
100YXF470MEFC16X31.5
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXF470MEFC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes