100USC1200MEFC22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $18.47475
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $11.04930
Datasheet

Parametric Equivalent


Nichicon
In Stock: 35
Unit Price: $30.30000
Datasheet
100USC1000MEFC22X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100USC1200MEFC22X30

DigiKey Part Number
100USC1200MEFC22X30-ND
Manufacturer
Manufacturer Product Number
100USC1200MEFC22X30
Description
CAP ALUM 1200UF 20% 100V SNAP TH
Customer Reference
Detailed Description
1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
100USC1200MEFC22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
2.438 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$13.85485$2,770.97
Manufacturers Standard Package