
100TXW39MEFC6.3X30 | |
|---|---|
DigiKey Part Number | 100TXW39MEFC6.3X30-ND |
Manufacturer | |
Manufacturer Product Number | 100TXW39MEFC6.3X30 |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100TXW39MEFC6.3X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.23800 | $82.38 |
| 50 | $6.34380 | $317.19 |
| 100 | $5.74440 | $574.44 |
| 500 | $4.71256 | $2,356.28 |
| 1,000 | $4.38740 | $4,387.40 |
| 3,000 | $3.98115 | $11,943.45 |
| 5,000 | $3.82930 | $19,146.50 |

