
W2S201-40M/04S-04-4.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/04S-04-4.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/04S-04-4.0 |
Description | SMPX MOUNTING KIT, EDGE, 4-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Mounting Kit |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Box | Body Finish Passivated |
Part Status Active | Color Silver |
Connector Style SMPX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.53000 | $132.53 |
| 10 | $112.64300 | $1,126.43 |
| 25 | $105.59040 | $2,639.76 |
| 50 | $100.55060 | $5,027.53 |
| 100 | $95.75330 | $9,575.33 |
| 250 | $89.76300 | $22,440.75 |
| 500 | $85.48322 | $42,741.61 |
| 1,000 | $81.40896 | $81,408.96 |
| Part Number | Description | Quantity |
|---|---|---|
| W2S201-40M/50S-9.0 | M1 INNER FLAT HEAD SCREW, 9.0MM | 3 |
| W2S201-40M/51S-9.0 | M1.6 OUTER FLAT HEAD SCREW, 9.0M | 2 |
| W2S201-40M/02S-04 | SMPX STIFFENER, EDGE, 4-CH | 1 |


