
W2S101-40M/04S-08-1.5 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-08-1.5-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-08-1.5 |
Description | SMPX MOUNTING KIT, VERTICAL, 8-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Mounting Kit |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Box | Body Finish Passivated |
Part Status Active | Color Silver |
Connector Style SMPX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.35000 | $133.35 |
| 10 | $113.30900 | $1,133.09 |
| 25 | $106.20880 | $2,655.22 |
| 50 | $101.13920 | $5,056.96 |
| 100 | $96.31320 | $9,631.32 |
| 250 | $90.28784 | $22,571.96 |
| 500 | $85.98308 | $42,991.54 |
| 1,000 | $81.88540 | $81,885.40 |
| Part Number | Description | Quantity |
|---|---|---|
| W2S101-40M/02S-08 | SMPX STIFFENER, VERTICAL, 8-CH | 1 |
| W2S101-40M/51S-4.5 | M1 PAN HEAD SCREWS, 4.5MM | 4 |


