


W1S103-40ML5 | |
---|---|
DigiKey Part Number | 1868-1592-ND |
Manufacturer | |
Manufacturer Product Number | W1S103-40ML5 |
Description | CONN WSMP PLUG STR 50OHM SMD |
Customer Reference | |
Detailed Description | WSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 80 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.94000 | $484.94 |
10 | $412.22500 | $4,122.25 |
25 | $386.42920 | $9,660.73 |
50 | $367.99900 | $18,399.95 |
100 | $350.45530 | $35,045.53 |