
P5S171-K2AS3 | |
|---|---|
DigiKey Part Number | P5S171-K2AS3-ND |
Manufacturer | |
Manufacturer Product Number | P5S171-K2AS3 |
Description | N TYPE CALIBRATION ADAPTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Adapter for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Adapter | |
For Use With/Related Products | Network Analyzer | |
Specifications | BNC 75Ohm Jack, N Type 75Ohm Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,381.41000 | $12,381.41 |

