
P5K30R-MSOS3 | |
---|---|
DigiKey Part Number | P5K30R-MSOS3-ND |
Manufacturer | |
Manufacturer Product Number | P5K30R-MSOS3 |
Description | N TYPE CALIBRATION KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | N Type 75Ohm Jack Y Shape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,473.91000 | $17,473.91 |