
DIN7985-H-A2 UNF 0-80X5/16 | |
---|---|
DigiKey Part Number | 1868-DIN7985-H-A2UNF0-80X5/16-ND |
Manufacturer | |
Manufacturer Product Number | DIN7985-H-A2 UNF 0-80X5/16 |
Description | MACH SCREW PAN PHILLIPS #0-80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | #0-80 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #0-80 | |
Head Diameter | 0.116" (2.95mm) | |
Head Height | 0.044" (1.12mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Length - Overall | 0.356" (9.04mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $41.31667 | $6,197.50 |