
59S301-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1430-ND |
Manufacturer | |
Manufacturer Product Number | 59S301-K00L5 |
Description | COAX ADAPT SMB TO SMB, DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Female Socket To SMB Plug, Male Pin (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMB Plug, Male Pin (2) | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $218.74120 | $10,937.06 |

