
53K301-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1330-ND |
Manufacturer | |
Manufacturer Product Number | 53K301-K00N5 |
Description | COAX ADAPT N TO N, DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket (2) | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $489.05760 | $12,226.44 |

