53AS105-K20N3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,414.67000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,186.49000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,719.05000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $776.27000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,671.35000
Datasheet
53AS105-K20N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53AS105-K20N3

DigiKey Part Number
53AS105-K20N3-ND
Manufacturer
Manufacturer Product Number
53AS105-K20N3
Description
N TYPE ATTENUATOR
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 10 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.