
51K542-K00A5 | |
|---|---|
DigiKey Part Number | 1868-1286-ND |
Manufacturer | |
Manufacturer Product Number | 51K542-K00A5 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 10 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -25°C ~ 110°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.45000 | $248.45 |
| 10 | $211.16900 | $2,111.69 |
| 25 | $197.94760 | $4,948.69 |
| 50 | $188.50100 | $9,425.05 |
| 100 | $179.51070 | $17,951.07 |
| 250 | $168.28556 | $42,071.39 |
| 500 | $160.26450 | $80,132.25 |

