
51K501-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1280-ND |
Manufacturer | |
Manufacturer Product Number | 51K501-K00N5 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bag | Frequency - Max 10 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -25°C ~ 110°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.01000 | $226.01 |
| 10 | $192.07100 | $1,920.71 |
| 25 | $180.04080 | $4,501.02 |
| 50 | $171.45120 | $8,572.56 |
| 100 | $163.27320 | $16,327.32 |
| 250 | $153.06228 | $38,265.57 |
| 500 | $145.76686 | $72,883.43 |

