32K701-200E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 9
Unit Price: $413.47000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1,079
Unit Price: $61.60000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $64.86000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 6
Unit Price: $192.95000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 8
Unit Price: $187.65000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 157
Unit Price: $126.46000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 33
Unit Price: $320.22000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 25
Unit Price: $182.91000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $226.92720
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $227.93880
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $260.27560
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 68
Unit Price: $52.21000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 96
Unit Price: $54.99000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $97.30970
Datasheet
32K701-200E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32K701-200E3

DigiKey Part Number
1868-1216-ND
Manufacturer
Manufacturer Product Number
32K701-200E3
Description
CONN SMA JACK STR 50OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.