
23C11E-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1139-ND |
Manufacturer | |
Manufacturer Product Number | 23C11E-40ML5 |
Description | CONN MINICOAX 4PORT ST 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Jack, Female Socket (2); Plug, Male Pin (2) 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket (2); Plug, Male Pin (2) | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 20 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,045.03000 | $1,045.03 |
| 10 | $888.33300 | $8,883.33 |
| 30 | $822.13900 | $24,664.17 |
| 50 | $793.07540 | $39,653.77 |
| 100 | $755.28370 | $75,528.37 |





