19K101-102L5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19K101-102L5

DigiKey Part Number
1868-1087-ND
Manufacturer
Manufacturer Product Number
19K101-102L5
Description
CONN SMP JACK STR 50OHM CRIMP
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174A, 188A, 316
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$136.98000$136.98
10$116.41700$1,164.17
25$109.12680$2,728.17
50$103.91740$5,195.87
100$98.96020$9,896.02
300$91.58403$27,475.21
500$88.34598$44,172.99
Manufacturers Standard Package