
18S143-40ML5 | |
---|---|
DigiKey Part Number | 1868-18S143-40ML5TR-ND - Tape & Reel (TR) 1868-18S143-40ML5CT-ND - Cut Tape (CT) 1868-18S143-40ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18S143-40ML5 |
Description | MINI SMP STRAIGHT PLUG PCB |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.53000 | $126.53 |
10 | $107.53900 | $1,075.39 |
25 | $100.79840 | $2,519.96 |
50 | $95.98820 | $4,799.41 |
100 | $94.59810 | $9,459.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $77.28604 | $115,929.06 |