
11W150-401 | |
---|---|
DigiKey Part Number | 11W150-401-ND |
Manufacturer | |
Manufacturer Product Number | 11W150-401 |
Description | TOOL CRIMP INSERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | Hex - 0.108" | |
Compatible Tools | 11W150-000 | |
Cable Group | RG-178, 196 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $2,847.65667 | $8,542.97 |